New at DigiKey
Circuit Breaker Motor Protection Circuit Breaker 20A AC 1500 V DC Automatic Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX150303MUAEDSC

DigiKey Part Number
6055-DX150303MUAEDSC-ND
Manufacturer
BREMAS
Manufacturer Product Number
DX150303MUAEDSC
Description
DC Trennschalter Feuerwehr
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Circuit Breaker Motor Protection Circuit Breaker 20A AC 1500 V DC Automatic Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Breaker Type
Motor Protection Circuit Breaker
Manufacturer
BREMAS
Current Rating (Amps)
20A
Series
Voltage Rating - DC
1500 V
Packaging
Bulk
Actuator Type
Automatic Reset
Part Status
Active
Number of Poles
6
Mounting Type
DIN Rail
Illumination
Green, Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rossmann Electronic GmbH
FREE SHIPPING on orders of 49,59 € or more for products shipped by Rossmann Electronic GmbH
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:50
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,57000 €145,57 €
5137,69800 €688,49 €
10129,83300 €1.298,33 €
25121,96000 €3.049,00 €
50114,09540 €5.704,77 €
Unit Price without VAT:145,57000 €
Unit Price with VAT:173,22830 €