Emergency Stop Switch Chassis Mount Emergency Stop Marking, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch Chassis Mount Emergency Stop Marking, Status Indicator
DX150302MUAEDSG
DX150302MUAEDSG

DX150302MUAEDSG

DigiKey Part Number
6055-DX150302MUAEDSG-ND
Manufacturer
BREMAS
Manufacturer Product Number
DX150302MUAEDSG
Description
Feuerwerhrschalter
Customer Reference
Detailed Description
Emergency Stop Switch Chassis Mount Emergency Stop Marking, Status Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Emergency Stop Marking, Status Indicator
Manufacturer
BREMAS
Current Rating (Amps)
20A (DC)
Series
Voltage Rating - DC
1000 V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Ingress Protection
IP20
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rossmann Electronic GmbH
FREE SHIPPING on orders of 49,20 € or more for products shipped by Rossmann Electronic GmbH
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,58000 €132,58 €
595,18800 €475,94 €
Unit Price without VAT:132,58000 €
Unit Price with VAT:157,77020 €