
DX150302MUAEDSC | |
|---|---|
DigiKey Part Number | 6055-DX150302MUAEDSC-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | DX150302MUAEDSC |
Description | DC Trennschalter Feuerwehr |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 20A AC 1500 V DC Automatic Reset DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Motor Protection Circuit Breaker |
Manufacturer BREMAS | Current Rating (Amps) 20A |
Series | Voltage Rating - DC 1500 V |
Packaging Bulk | Actuator Type Automatic Reset |
Part Status Active | Number of Poles 4 |
Mounting Type DIN Rail | Illumination Green, Red |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,82000 € | 133,82 € |
| 5 | 126,58600 € | 632,93 € |
| 10 | 119,35500 € | 1.193,55 € |
| 25 | 112,11640 € | 2.802,91 € |
| 50 | 104,88580 € | 5.244,29 € |
| Unit Price without VAT: | 133,82000 € |
|---|---|
| Unit Price with VAT: | 159,24580 € |




