



US-159 | |
|---|---|
DigiKey Part Number | 2265-US-159-ND |
Manufacturer | |
Manufacturer Product Number | US-159 |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,97000 € | 100,97 € |
| Unit Price without VAT: | 100,97000 € |
|---|---|
| Unit Price with VAT: | 120,15430 € |

