
US-045 | |
|---|---|
DigiKey Part Number | 2265-US-045-ND |
Manufacturer | |
Manufacturer Product Number | US-045 |
Description | USB TYPE A PLUG TO A RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 0.82' (250.0mm) |
Datasheet | Datasheet |
Category | Length 0.82' (250.0mm) |
Mfr | Specifications USB 2.0 |
Packaging Box | Transfer Rate 480Mbps |
Part Status Active | Color Gray |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

