



SW-7717 | |
|---|---|
DigiKey Part Number | 2265-SW-7717-ND |
Manufacturer | |
Manufacturer Product Number | SW-7717 |
Description | HARDENED INDUSTRIAL 14X 10/100, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 17 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 17 | |
Copper Ports | 16 | |
Copper Type | 10/100, 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 5V ~ 30V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,59000 € | 276,59 € |
| 10 | 250,44200 € | 2.504,42 € |
| 25 | 240,73160 € | 6.018,29 € |
| Unit Price without VAT: | 276,59000 € |
|---|---|
| Unit Price with VAT: | 329,14210 € |





