
SW-504-X20M | |
|---|---|
DigiKey Part Number | 2265-SW-504-X20M-ND |
Manufacturer | |
Manufacturer Product Number | SW-504-X20M |
Description | INDUSTRIAL 4 PORT ETHERNET SWITC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports IP20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 5V ~ 30VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.303,29000 € | 1.303,29 € |
| Unit Price without VAT: | 1.303,29000 € |
|---|---|
| Unit Price with VAT: | 1.550,91510 € |

