PW-323 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ICOMTECH, INC.
In Stock: 124
Unit Price: 88,97900 €
Datasheet
24V Power Over Ethernet (POE) 1 Port Splitter Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW-323

DigiKey Part Number
2265-PW-323-ND
Manufacturer
Manufacturer Product Number
PW-323
Description
POE SPLITTER FOR ES/ED AND SW PR
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 1 Port Splitter Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brainboxes
Series
-
Packaging
Box
Part Status
Obsolete
Type
Splitter
Voltage - Input
36 ~ 57V
Number of Ports
1
Voltage - Output
24V
Power (Watts) - Per Port
24W
Compliance
-
Data Rate
-
Features
-
Efficiency
-
Mounting Type
Desktop
Approval Agency
-
Input Connector
RJ45 (Data, Power)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes