



PW-301 | |
|---|---|
DigiKey Part Number | 2265-PW-301-ND |
Manufacturer | |
Manufacturer Product Number | PW-301 |
Description | DIN RAIL POWER SUPPLY 48V 96W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 96W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 40°C | |
Features | Adjustable Output | |
Size / Dimension | 3.60" L x 3.50" W x 2.40" H (91.4mm x 88.9mm x 61.0mm) | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,07000 € | 83,07 € |
| Unit Price without VAT: | 83,07000 € |
|---|---|
| Unit Price with VAT: | 98,85330 € |

