
PM-031 | |
|---|---|
DigiKey Part Number | 2265-PM-031-ND |
Manufacturer | |
Manufacturer Product Number | PM-031 |
Description | CBL ASSY 9P M-15P PCMCIA 0.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to 15 Position PCMCIA Connector 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Connector Type D-Sub 09 pos Male to 15 Position PCMCIA Connector |
Manufacturer Brainboxes | Length 0.50' (152.4mm) |
Packaging Box | Cable Type Round |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,06000 € | 35,06 € |
| Unit Price without VAT: | 35,06000 € |
|---|---|
| Unit Price with VAT: | 41,72140 € |


