
PE-205 | |
|---|---|
DigiKey Part Number | 2265-PE-205-ND |
Manufacturer | |
Manufacturer Product Number | PE-205 |
Description | PURE EMBEDDED DC-DC INDUSTRIAL P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 3.3V 1.2A 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | PE-205 Models |
Category | Voltage - Output 1 3.3V |
Manufacturer Brainboxes | Current - Output (Max) 1.2A |
Packaging Box | Power (Watts) 4W |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 30V | Size / Dimension 2.64" L x 2.62" W x 0.40" H (67.1mm x 66.5mm x 10.2mm) |
Number of Outputs 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 € | 40,16 € |
| Unit Price without VAT: | 40,16000 € |
|---|---|
| Unit Price with VAT: | 47,79040 € |




