


MK-923 | |
|---|---|
DigiKey Part Number | 2265-MK-923-ND |
Manufacturer | |
Manufacturer Product Number | MK-923 |
Description | RASPBERRY PI COMPUTE MODULE |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi Aluminum 2.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Category | Length 2.700" (68.58mm) |
Mfr | Width 1.100" (27.94mm) |
Packaging Box | Fin Height 0.300" (7.62mm) |
Part Status Discontinued at DigiKey | Power Dissipation @ Temperature Rise 2.0W @ 40°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 6.90°C/W @ 300 LFM |
Package Cooled | Thermal Resistance @ Natural 20.20°C/W |
Attachment Method Bolt On | Material |
Shape Rectangular, Fins | Material Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |

