
ED-588-X50M | |
|---|---|
DigiKey Part Number | 2265-ED-588-X50M-ND |
Manufacturer | |
Manufacturer Product Number | ED-588-X50M |
Description | ETHERNET 8 DIGITAL INPUTS + AND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modbus, ICMP, IP, TCP, DHCP, HTTP Gateway Digital, Ethernet, Serial, RS-485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus, ICMP, IP, TCP, DHCP, HTTP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Digital, Ethernet, Serial, RS-485 | |
Sensitivity | - | |
Power - Output | 2.5W | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.077,28000 € | 12.077,28 € |
| Unit Price without VAT: | 12.077,28000 € |
|---|---|
| Unit Price with VAT: | 14.371,96320 € |

