
CC-213 | |
|---|---|
DigiKey Part Number | 2265-CC-213-ND |
Manufacturer | |
Manufacturer Product Number | CC-213 |
Description | QUAD CABLE 44 WAY D TO 4X9 PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB44 Gray, Individual (Round) Plug, Male Pins (4) to Plug, Male Pins |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Brainboxes | Type DB9, DB44 |
Packaging Box | Number of Positions 9, 44 |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Plug, Male Pins (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 € | 63,61 € |
| Unit Price without VAT: | 63,61000 € |
|---|---|
| Unit Price with VAT: | 75,69590 € |

