
CC-095 | |
|---|---|
DigiKey Part Number | 2265-CC-095-ND |
Manufacturer | |
Manufacturer Product Number | CC-095 |
Description | LYNX CABLE 78 WAY D TO 8X25 PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25, DB78 Gray, Individual (Round) 3.28' (1.00m) Plug, Male Pins (8) to Plug, Male Pins |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Brainboxes | Type DB25, DB78 |
Packaging Box | Number of Positions 25, 78 |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Plug, Male Pins (8) | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 € | 89,05 € |
| Unit Price without VAT: | 89,05000 € |
|---|---|
| Unit Price with VAT: | 105,96950 € |

