
CC-060 | |
|---|---|
DigiKey Part Number | 2265-CC-060-ND |
Manufacturer | |
Manufacturer Product Number | CC-060 |
Description | QUAD CABLE 37 WAY D TO 4X9 PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB37 Gray, Individual (Round) 3.28' (1.00m) Plug, Male Pins (4) to Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins (4) | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB37 | |
Number of Positions | 9, 37 | |
Length | 3.28' (1.00m) | |
Shielding | - | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,11000 € | 63,11 € |
| Unit Price without VAT: | 63,11000 € |
|---|---|
| Unit Price with VAT: | 75,10090 € |

