



THT-8-427-5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-8-427-5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-8-427-5-SC |
Description | LABEL, 1.437 IN H X 0.500 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 1.44" L (12.7mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.44" L (12.7mm x 36.6mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,37000 € | 238,37 € |
| Unit Price without VAT: | 238,37000 € |
|---|---|
| Unit Price with VAT: | 283,66030 € |


