THT-119-427-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THT-119-427-2.5
THT-114-427-5
THT-114-427-5

THT-119-427-2.5

DigiKey Part Number
2267-THT-119-427-2.5-ND
Manufacturer
Manufacturer Product Number
THT-119-427-2.5
Description
LABEL 1.5"HX1.500"W WH 1=2500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.50" W x 1.50" L (38.1mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.50" W x 1.50" L (38.1mm x 38.1mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1300,22000 €300,22 €
Manufacturers Standard Package
Unit Price without VAT:300,22000 €
Unit Price with VAT:357,26180 €