
SCN45-N | |
|---|---|
DigiKey Part Number | 2267-SCN45-N-ND |
Manufacturer | |
Manufacturer Product Number | SCN45-N |
Description | CLIP SLEEVE & WM - LEGEND: N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.453" ~ 0.512" (11.51mm ~ 13.01mm) |
Manufacturer Brady Corporation | Legend N |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 € | 40,11 € |
| Unit Price without VAT: | 40,11000 € |
|---|---|
| Unit Price with VAT: | 47,73090 € |

