
SCAF-STSI 539 | |
|---|---|
DigiKey Part Number | 2267-SCAF-STSI 539-ND |
Manufacturer | |
Manufacturer Product Number | SCAF-STSI 539 |
Description | SCAFFTAG INSERTS GREEN 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Scaffold Complete Ready For Use. Scaffold Complete Ready For Use Reference No. Date Erected. Erected By. Inspected By. Loading… | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | Black, Green, Yellow | |
Length | 7.625" (193.68mm) | |
Width | 3.250" (82.55mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,87000 € | 215,87 € |
| Unit Price without VAT: | 215,87000 € |
|---|---|
| Unit Price with VAT: | 256,88530 € |

