
R6006 | |
|---|---|
DigiKey Part Number | 2267-R6006-ND |
Manufacturer | |
Manufacturer Product Number | R6006 |
Description | R6000 HALO FREE RIB 1"DIA 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 1.57" x 984' Resin Ribbon For BradyPrinter i7100, BRADYPRINTER PR Plus, BBP®72, BBP®81 Label Printers, THT 3" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 1.57" x 984' | |
For Use With/Related Products | BradyPrinter i7100, BRADYPRINTER PR Plus, BBP®72, BBP®81 Label Printers, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,72000 € | 77,72 € |
| Unit Price without VAT: | 77,72000 € |
|---|---|
| Unit Price with VAT: | 92,48680 € |


