
R4307 | |
|---|---|
DigiKey Part Number | 2267-R4307-ND |
Manufacturer | |
Manufacturer Product Number | R4307 |
Description | R4300 PRINTER RIB 1" CORE 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wax/Resin Ribbon, Black, 4.33" x 984' Wax/Resin Ribbon For BBP®72, BBP®81, BradyPrinter i7100, BRADYPRINTER PR Plus Label Printers, THT 3" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, Black, 4.33" x 984' | |
For Use With/Related Products | BBP®72, BBP®81, BradyPrinter i7100, BRADYPRINTER PR Plus Label Printers, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,38000 € | 268,38 € |
| Unit Price without VAT: | 268,38000 € |
|---|---|
| Unit Price with VAT: | 319,37220 € |





