
PWM-R | |
|---|---|
DigiKey Part Number | 2267-PWM-R-ND |
Manufacturer | |
Manufacturer Product Number | PWM-R |
Description | VNYL PORTA-PK REFILL - LEGEND: R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.56" H (5.6mm x 39.6mm) | |
Cable Diameter | - | |
Legend | R | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,02000 € | 35,02 € |
| Unit Price without VAT: | 35,02000 € |
|---|---|
| Unit Price with VAT: | 41,67380 € |

