
PWM-PLS | |
|---|---|
DigiKey Part Number | 2267-PWM-PLS-ND |
Manufacturer | |
Manufacturer Product Number | PWM-PLS |
Description | VNYL PORTA-PK REFILL - LEGEND: + |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Category | Type Wire Marker, Book (Perforated) |
Manufacturer Brady Corporation | Size 0.22" W x 1.56" H (5.6mm x 39.6mm) |
Series | Legend + |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl Cloth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 € | 34,58 € |
| Unit Price without VAT: | 34,58000 € |
|---|---|
| Unit Price with VAT: | 41,15020 € |

