
PVC-8 | |
|---|---|
DigiKey Part Number | 2267-PVC-8-ND |
Manufacturer | |
Manufacturer Product Number | PVC-8 |
Description | TUBING, 0.141 IN DIA X 100 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.14" W x 1200.00" L (3.6mm x 30.5m); Cable O.D. 0.13" ~ 0.14" (3.3mm ~ 3.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.14" W x 1200.00" L (3.6mm x 30.5m); Cable O.D. 0.13" ~ 0.14" (3.3mm ~ 3.6mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |

