
PVC-4 | |
|---|---|
DigiKey Part Number | 2267-PVC-4-ND |
Manufacturer | |
Manufacturer Product Number | PVC-4 |
Description | TUBING, 0.224 IN DIA X 100 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.22" W x 1200.00" L (5.7mm x 30.5m); Cable O.D. 0.20" ~ 0.22" (5.2mm ~ 5.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.22" W x 1200.00" L (5.7mm x 30.5m); Cable O.D. 0.20" ~ 0.22" (5.2mm ~ 5.7mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 € | 33,81 € |
| Unit Price without VAT: | 33,81000 € |
|---|---|
| Unit Price with VAT: | 40,23390 € |

