
PVC-3 | |
|---|---|
DigiKey Part Number | 2267-PVC-3-ND |
Manufacturer | |
Manufacturer Product Number | PVC-3 |
Description | TUBING, 0.249 IN DIA X 100 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W x 1200.00" L (6.3mm x 30.5m); Cable O.D. 0.23" ~ 0.25" (5.8mm ~ 6.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1200.00" L (6.3mm x 30.5m); Cable O.D. 0.23" ~ 0.25" (5.8mm ~ 6.3mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 € | 37,26 € |
| Unit Price without VAT: | 37,26000 € |
|---|---|
| Unit Price with VAT: | 44,33940 € |

