
PVC-16 | |
|---|---|
DigiKey Part Number | 2267-PVC-16-ND |
Manufacturer | |
Manufacturer Product Number | PVC-16 |
Description | TUBING, 0.061 IN DIA X 100 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Insulation 0.061" (1.55mm) 1.2 to 1 White 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.061" (1.55mm) | |
Inner Diameter - Recovered | 0.051" (1.30mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

