
PVC-12 | |
|---|---|
DigiKey Part Number | 2267-PVC-12-ND |
Manufacturer | |
Manufacturer Product Number | PVC-12 |
Description | TUBING, 0.089 IN DIA X 100 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" W x 1200.00" L (2.3mm x 30.5m); Cable O.D. 0.08" ~ 0.09" (2.1mm ~ 2.3mm) |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.09" W x 1200.00" L (2.3mm x 30.5m); Cable O.D. 0.08" ~ 0.09" (2.1mm ~ 2.3mm) |
Series | Color White |
Packaging Bulk | Material Polyvinylchloride (PVC) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

