
PTL-42-483 | |
|---|---|
DigiKey Part Number | 2267-PTL-42-483-ND |
Manufacturer | |
Manufacturer Product Number | PTL-42-483 |
Description | LABEL 1" W X 50' L WHITE |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | |
Applications | General | |
Color - Background | White | |
Length | 50' (15.2m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,00000 € | 114,00 € |
| Unit Price without VAT: | 114,00000 € |
|---|---|
| Unit Price with VAT: | 135,66000 € |

