



PS-187-2-RD-S | |
|---|---|
DigiKey Part Number | 2267-PS-187-2-RD-S-ND |
Manufacturer | |
Manufacturer Product Number | PS-187-2-RD-S |
Description | SLEEVE, 0.187 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Manufacturer Brady Corporation | Color Red |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,69000 € | 437,69 € |
| Unit Price without VAT: | 437,69000 € |
|---|---|
| Unit Price with VAT: | 520,85110 € |

