
PLLT2 | |
|---|---|
DigiKey Part Number | 2267-PLLT2-ND |
Manufacturer | |
Manufacturer Product Number | PLLT2 |
Description | B851 7X4 BLK/RED/WH 25/PK W/PERF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Equipment Locked Out Danger |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Equipment Locked Out |
Part Status Active | Label Size 7.00" L x 4.00" W (177.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 € | 61,68 € |
| Unit Price without VAT: | 61,68000 € |
|---|---|
| Unit Price with VAT: | 73,39920 € |

