
NAN-GP R | |
|---|---|
DigiKey Part Number | 2267-NAN-GP R-ND |
Manufacturer | |
Manufacturer Product Number | NAN-GP R |
Description | NANOTAG INSERTS-GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Red Legend, White Background Ref No. Next Test Date. Nan-Gp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Ref No. Next Test Date. Nan-Gp | |
Label Size | 1.33" L x 0.70" W (33.7mm x 17.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,54000 € | 101,54 € |
| Unit Price without VAT: | 101,54000 € |
|---|---|
| Unit Price with VAT: | 120,83260 € |

