M7C-1000-595-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7C-1000-595-WT
M7C-1900-498
M6C-1900-439

M7C-1000-595-WT

DigiKey Part Number
2267-M7C-1000-595-WT-ND
Manufacturer
Manufacturer Product Number
M7C-1000-595-WT
Description
LABEL 1" VINYL WT 1=50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Butt Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Butt Cut
Printer Name
BMP71, M710
Applications
Component
Color - Background
White
Length
50' (15.2m)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,16000 €68,16 €
Manufacturers Standard Package
Unit Price without VAT:68,16000 €
Unit Price with VAT:81,11040 €