
M71C-1000-595-GN | |
|---|---|
DigiKey Part Number | 2267-M71C-1000-595-GN-ND |
Manufacturer | |
Manufacturer Product Number | M71C-1000-595-GN |
Description | TAPE, 1 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Die Cut Vinyl Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®71 Label Printer | |
Applications | Industrial Applications | |
Color - Background | Green | |
Length | 50' (15.2m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,59000 € | 78,59 € |
| Unit Price without VAT: | 78,59000 € |
|---|---|
| Unit Price with VAT: | 93,52210 € |

