Similar

M71-R4400-WT | |
|---|---|
DigiKey Part Number | 2267-M71-R4400-WT-ND |
Manufacturer | |
Manufacturer Product Number | M71-R4400-WT |
Description | R4400 PRINTER RIBBON 150' WHITE |
Customer Reference | |
Detailed Description | Resin Ribbon, White, 2" x 150' Resin Ribbon For BMP®71 Label Printer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, White, 2" x 150' | |
For Use With/Related Products | BMP®71 Label Printer | |
Base Product Number |


