M7-187-1-7641
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7-187-1-7641
M7-187-1-342
M7-500-175-7641

M7-187-1-342

DigiKey Part Number
2267-M7-187-1-342-ND
Manufacturer
Manufacturer Product Number
M7-187-1-342
Description
SLEEVE 0.187DIA WT 1" RL/100
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,27000 €54,27 €
Manufacturers Standard Package
Unit Price without VAT:54,27000 €
Unit Price with VAT:64,58130 €