



M61-R4410-WT | |
|---|---|
DigiKey Part Number | 2267-M61-R4410-WT-ND |
Manufacturer | |
Manufacturer Product Number | M61-R4410-WT |
Description | R4400 PRINTER RIBBON WHT 1=75' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, White, 2" x 75' Resin Ribbon For BMP®61 Labeling System, BradyPrinter™ M611 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, White, 2" x 75' | |
For Use With/Related Products | BMP®61 Labeling System, BradyPrinter™ M611 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,11000 € | 36,11 € |
| Unit Price without VAT: | 36,11000 € |
|---|---|
| Unit Price with VAT: | 42,97090 € |


