



M6-750-2-342-WT-R | |
|---|---|
DigiKey Part Number | 2267-M6-750-2-342-WT-R-ND |
Manufacturer | |
Manufacturer Product Number | M6-750-2-342-WT-R |
Description | SLEEVE 0.75DIA WT 2" RL/70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.25" ~ 0.75" (6.4mm ~ 19.1mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,55000 € | 198,55 € |
| Unit Price without VAT: | 198,55000 € |
|---|---|
| Unit Price with VAT: | 236,27450 € |

