M6-750-175-345-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6-750-175-345-WT
M7-187-1-344
M6-750-1-342-WT

M6-750-1-342-WT

DigiKey Part Number
2267-M6-750-1-342-WT-ND
Manufacturer
Manufacturer Product Number
M6-750-1-342-WT
Description
SLEEVE 0.75DIA WT 1" RL/100
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.08" ~ 0.16" (2.0mm ~ 4.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.08" ~ 0.16" (2.0mm ~ 4.0mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,47000 €130,47 €
Manufacturers Standard Package
Unit Price without VAT:130,47000 €
Unit Price with VAT:155,25930 €