



M6-500-2-342-YL-R | |
|---|---|
DigiKey Part Number | 2267-M6-500-2-342-YL-R-ND |
Manufacturer | |
Manufacturer Product Number | M6-500-2-342-YL-R |
Description | SLEEVE 0.5DIA YL 2" RL/70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,88000 € | 169,88 € |
| Unit Price without VAT: | 169,88000 € |
|---|---|
| Unit Price with VAT: | 202,15720 € |

