



M6-500-2-342-BK-R | |
|---|---|
DigiKey Part Number | 2267-M6-500-2-342-BK-R-ND |
Manufacturer | |
Manufacturer Product Number | M6-500-2-342-BK-R |
Description | SLEEVE 0.5DIA BLACK 2" RL/70 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Series | Color Black |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,02000 € | 186,02 € |
| Unit Price without VAT: | 186,02000 € |
|---|---|
| Unit Price with VAT: | 221,36380 € |

