



M6-375-175-342-WT | |
|---|---|
DigiKey Part Number | 2267-M6-375-175-342-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-375-175-342-WT |
Description | SLEEVE .375DIA WT 1.75" RL/100 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.65" H (44.5mm x 16.4mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.65" H (44.5mm x 16.4mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,06000 € | 101,06 € |
| Unit Price without VAT: | 101,06000 € |
|---|---|
| Unit Price with VAT: | 120,26140 € |






