



M6-32-427-YL | |
---|---|
DigiKey Part Number | 2267-M6-32-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-32-427-YL |
Description | LBL 1.5X1.5 LAMVINYL YL 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Vinyl Clear, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, Yellow | |
Length | 1.500" (38.10mm) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,63000 € | 73,63 € |
Unit Price without VAT: | 73,63000 € |
---|---|
Unit Price with VAT: | 87,61970 € |