



M6-187-1-342-WT | |
|---|---|
DigiKey Part Number | 2267-M6-187-1-342-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-187-1-342-WT |
Description | SLEEVE 0.187DIA WT 1" RL/100 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,67000 € | 58,67 € |
| Unit Price without VAT: | 58,67000 € |
|---|---|
| Unit Price with VAT: | 69,81730 € |











