



M6-1-425-FT | |
|---|---|
DigiKey Part Number | 2267-M6-1-425-FT-ND |
Manufacturer | |
Manufacturer Product Number | M6-1-425-FT |
Description | LBL .788X1.18 POLYPROP 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6210, M7-R6200 | |
Applications | General | |
Color - Background | White | |
Length | 1.180" (29.97mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 € | 48,95 € |
| Unit Price without VAT: | 48,95000 € |
|---|---|
| Unit Price with VAT: | 58,25050 € |


