


M510-SFID | |
|---|---|
DigiKey Part Number | 2267-M510-SFID-ND |
Manufacturer | |
Manufacturer Product Number | M510-SFID |
Description | M510 PORTABLE LABEL PRINTER W/ S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer - Compact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer - Compact | |
Style | Labels | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,94000 € | 538,94 € |
| Unit Price without VAT: | 538,94000 € |
|---|---|
| Unit Price with VAT: | 641,33860 € |











