
M5-129-461 | |
|---|---|
DigiKey Part Number | 2267-M5-129-461-ND |
Manufacturer | |
Manufacturer Product Number | M5-129-461 |
Description | CRYOGENIC LBLS 1.5X2.25 RL/140 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Black on White, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White, Clear | |
Length | 2.250" (57.15mm) 2 1/4" | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 € | 56,52 € |
| Unit Price without VAT: | 56,52000 € |
|---|---|
| Unit Price with VAT: | 67,25880 € |



