



M21-375-595-WT | |
|---|---|
DigiKey Part Number | 2267-M21-375-595-WT-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-595-WT |
Description | LABEL 0.375" W X 21' L WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 21' (6.4m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 € | 24,00 € |
| Unit Price without VAT: | 24,00000 € |
|---|---|
| Unit Price with VAT: | 28,56000 € |











