



M21-375-430-WT-CL | |
---|---|
DigiKey Part Number | 2267-M21-375-430-WT-CL-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-430-WT-CL |
Description | LABEL 0.375" W X 21' L CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | |
Applications | General | |
Color - Background | Clear | |
Length | 21' (6.4m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,17000 € | 25,17 € |
Unit Price without VAT: | 25,17000 € |
---|---|
Unit Price with VAT: | 29,95230 € |